EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |
With this PCM1739E DAC converter from Texas Instruments converting analog signals into digital is easy. This device is based on Delta-Sigma architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 24bit. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses analog and digital power.