Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
Want to be able to convert digital audio signals into analog ones? This PCM1774RGPRG4 from Texas Instruments is perfect and can handle high quality signals with ease. This device is based on Delta-Sigma architecture. It has a voltage output. This device's digital interface is serial (2-wire, 3-wire, i2c, spi). This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.
EDA / CAD Models |