Texas InstrumentsPCM1792ADBRDigital to Analog Converters - DACs
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest PCM1792ADBR DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device's digital interface is serial (3-wire, 4-wire, i2c, spi). This device is based on Segment architecture. It has a current output. This DAC has a resolution of 24bit. This DAC has a temperature range of -25 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.
EDA / CAD Models |