Texas InstrumentsPCM1804DBRG4Analog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Audio | |
Delta-Sigma | |
24bit | |
2 | |
2 | |
192ksps | |
Serial | |
Voltage | |
Differential | |
Internal | |
Analog and Digital | |
5Vp-p | |
4.75 | |
5 | |
5.25 | |
265 | |
290 | |
±4%FSR | |
111dB(Typ) | |
Yes | |
No | |
Yes | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |