EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this PCM1804S1IDBRQ1 ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device's digital interface is serial. It has a differential input signal. Its maximum power dissipation is 290 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.