Texas InstrumentsPCM2704CDBRDigital to Analog Converters - DACs

DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP T/R

If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their PCM2704CDBR DAC converter as a solution. It has a voltage output. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -25 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog and digital power.

2,000 parts: Ships today

    Total$5.43Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      Malaysia
         
      • Price: $5.430
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,000 parts
      • Price: $5.430