RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The PCM2707EVM-U is an evaluation module for the PCM2707C USB audio codec.The EVM is supported by Windows® XP, Windows® Vista, Windows® 7, OSX and most operating systems which are compatible with USB class audio devices.The PCM2707EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM.
Dev Kit Features
-Full-featured evaluation module for the PCM2707C audio codec
-USB connection to PC provides power, control, and streaming audio data for easy evaluationDev Kit Additional Information
http://download.siliconexpert.com/pdfs/2012/7/28/18/9/14/895/txn_/manual/pcm2707.pdf