EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
ADC/DAC Resolution (bit) | 16 |
Number of Channels | 1ADC / 1DAC |
Number of ADCs | 1 |
Number of DACs | 1 |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 2 |
Sampling Rate (ksps) | 48 |
Signal to Noise Ratio (dB) | 96 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | 93 |
Interface Type | Serial (USB) |
Minimum Operating Supply Voltage (V) | 3.25|4.35 |
Typical Operating Supply Voltage (V) | 3.35|5 |
Maximum Operating Supply Voltage (V) | 3.5|5.25 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 352 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |