Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCM | |
16 | |
1ADC / 1DAC | |
1 | |
2 | |
1 | |
2 | |
48 | |
92 | |
90 | |
Serial (USB) | |
4.35 | |
5 | |
5.25 | |
Analog|Digital | |
500 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |