EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
ADC/DAC Resolution (bit) | 20 |
Number of Channels | 2ADC / 2DAC |
Number of ADCs | 2 |
Number of DACs | 2 |
Number of ADC Inputs | 5 |
Number of DAC Outputs | 2 |
Sampling Rate (ksps) | 48 |
Signal to Noise Ratio (dB) | 94 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -86 |
Interface Type | Serial (3-Wire, 4-Wire) |
Minimum Operating Supply Voltage (V) | 2.4|2.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 72 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |