Texas InstrumentsPCM3006TAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 6 mm |
Package Length | 7.95 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |