Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10.2(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |