Texas InstrumentsPCM4222PFBRAnalog to Digital Converters - ADCs

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R

Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' PCM4222PFBR ADC. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire). Its maximum power dissipation is 360 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 5.6 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

245 parts: Ships today

    Total$16.62Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      245
      Country Of origin:
      Taiwan
         
      • Price: $16.623
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 245 parts
      • Price: $16.623