CUI IncPCN1-S24-S12-SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
12 | |
0.084 | |
1 | |
1500VDC | |
DC/DC | |
75(Typ) | |
Yes | |
10% | |
1.2% | |
83(Typ) | |
-40 | |
100 | |
Extended | |
Tube | |
Fixed | |
2.7 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.2 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |