CUI IncPCN2-S12-D12-SDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
10.8 | |
12 | |
13.2 | |
-12|12 | |
-0.083|0.083 | |
2 | |
1000VDC | |
DC/DC | |
80(Typ) | |
Yes | |
10% | |
1.2% | |
82(Typ) | |
-40 | |
100 | |
Extended | |
Tube | |
Fixed | |
2.7 | |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 7.2 mm |
Package Length | 19.6 mm |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |