NichiconPCR1C102MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.7mm) SMD 0.013 Ohm 4.3A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
1000uF | |
20% | |
16VDC | |
0.013 | |
Low | |
4.3 | |
480@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 12.7 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
1.3 | |
N/R | |
N/R | |
12.7 | |
N/R |
EDA / CAD Models |