NichiconPCR1J101MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.7mm) SMD 0.024 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
The PCR1J101MCL1GS polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 63 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. This product is 12.7 mm tall with a diameter of 10 mm. Its leakage current is 189@2Min μA.
EDA / CAD Models |