NichiconPCR1J680MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |