EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.31.20.00 |
Automotive | No |
PPAP | No |
Transformer Type | Current Sense Transformer |
Turns Ratio | 1:30 |
Primary Side Current (mA) | 20000 |
Secondary Side Inductance (uH) | 180 |
Maximum DCR Primary Side (Ohm) | 0.007 |
Maximum DCR Secondary Side (Ohm) | 0.87 |
High Potential | 500Vrms |
Lead Style | Gull Wing |
Mounting | Surface Mount |
Number of Terminals | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Length (mm) | 8 |
Product Depth (mm) | 8.13 |
Product Height (mm) | 5.3 |
Core Type | Bobbin |