NichiconPCS0J470MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 6mm) SMD 0.035 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Add Nichicon's PCS0J470MCL1GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 100@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 6(Max) mm tall with a diameter of 5 mm.
EDA / CAD Models |