NichiconPCS1C680MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 6mm) SMD 0.03 Ohm 2.2A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Nichicon's PCS1C680MCL1GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 218@2Min μA. This product is 6(Max) mm tall with a diameter of 6.3 mm.
EDA / CAD Models |