OhmitePCS2512DR0500ETResistor Fixed Single-Surface Mount
Res Metal Alloy 2512 0.05 Ohm 0.5% 2W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Alloy 2512 0.05 Ohm 0.5% 2W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |