NichiconPCV1C471MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.7mm) SMD 0.025 Ohm 2.8A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
470uF | |
20% | |
16VDC | |
0.025 | |
Low | |
2.8 | |
1504@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 12.7 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
12.7 | |
N/R |
Nichicon has the component you need to support changes in input power with their PCV1C471MCL1GS conductive polymer aluminum solid capacitor. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 12.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 1504@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |