NichiconPCV1D151MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 8mm) SMD 0.033 Ohm 1.9A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
150uF | |
20% | |
20VDC | |
0.033 | |
Low | |
1.9 | |
600@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
8 | |
N/R |
The Nichicon PCV1D151MCL1GS conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 8 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 600@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |