50% Off
NichiconPCV1E121MCL6GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 10mm) SMD 0.029 Ohm 1.9A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's PCV1E121MCL6GS conductive polymer aluminum solid capacitors. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 600@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |