NichiconPCV1E271MCL2GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 25VDC 20%( 10 X 10mm) SMD 0.023 Ohm 3.7A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
270uF | |
20% | |
25VDC | |
0.023 | |
Low | |
3.7 | |
1350@2Min | |
3000 | |
Polar | |
High Ripple Current|High Voltage|Long Life | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
If you need a device that can support a change in the load of a circuit, the PCV1E271MCL2GS conductive polymer aluminum solid capacitor from Nichicon is the component you need. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 1350@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.
EDA / CAD Models |