NichiconPCV1E470MCL2GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 6mm) SMD 0.049 Ohm 1.3A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
47uF | |
20% | |
25VDC | |
0.049 | |
Low | |
1.3 | |
235@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 6 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
6 | |
N/R |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCV1E470MCL2GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 25 VDC. It has 2 terminals. Its leakage current is 235@2Min μA. This product is 6 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C."
EDA / CAD Models |