NichiconPCV1H470MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.2A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
47uF | |
20% | |
50VDC | |
0.03 | |
Low | |
2200 | |
470@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10 |
Look no further than the PCV1H470MCL1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 470@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |