NichiconPCV1J220MCL6GSCapacitor Aluminum Polymer

Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 10mm) SMD 0.037 Ohm 1.7A 3000h 105°C T/R Automotive AEC-Q200

The PCV1J220MCL6GS polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 63 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 277@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

500 parts: Ships tomorrow

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      500
      Country Of origin:
      Japan
         
      • Price: $0.4733
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 500 parts
      • Price: $0.4733