NichiconPCV1J470MCL1GSCapacitor Aluminum Polymer

Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 12.7mm) SMD 0.03 Ohm 2.5A 3000h 105°C T/R Automotive AEC-Q200

Nichicon's PCV1J470MCL1GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 63 VDC. It has 2 terminals. Its leakage current is 592@2Min μA. This product is 12.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.

390 parts: Ships today

    Total$2.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      390
      Country Of origin:
      Japan
         
      • Price: $2.217
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 390 parts
      • Price: $2.217