NichiconPCV1V121MCL7GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 35VDC 20%( 8 X 12mm) SMD 0.023 Ohm 3.8A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
120uF | |
20% | |
35VDC | |
0.023 | |
Low | |
3.8 | |
840@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 12 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
12 | |
N/R |
If you require a component that can control the power coming into your integrated circuit, then the PCV1V121MCL7GS polymer capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 12 mm tall with a diameter of 8 mm. Its leakage current is 840@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |