NichiconPCV1V390MCL2GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 39uF 35VDC 20%( 8 X 7mm) SMD 0.052 Ohm 1.4A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |