NichiconPCX1C391MCL1GSCapacitor Aluminum Polymer

Cap Aluminum Polymer 390uF 16VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2.7A 3000h 125°C T/R Automotive AEC-Q200

Look no further than the PCX1C391MCL1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 12.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. Its leakage current is 1248@2Min μA.

292 parts: Ships in 10 days

    Total$116.84Price for 84

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 292 parts
      • Price: $1.391