NichiconPCX1V100MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 10uF 35VDC 20%( 6.3 X 6mm) SMD 0.085 Ohm 0.8A 1500h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
10uF | |
20% | |
35VDC | |
0.085 | |
Low | |
0.8 | |
70@2Min | |
1500 | |
Polar | |
High Reliability|High Ripple Current|High Voltage|Long Life|Low ESR | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 6 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
6 | |
N/R |
Thanks to Nichicon and their PCX1V100MCL1GS conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 35 VDC. It has 2 terminals. This product is 6 mm tall with a diameter of 6.3 mm. Its leakage current is 70@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%.
EDA / CAD Models |