EU RoHS | Not Compliant |
ECCN (US) | 3A001a.2.c. |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Instruction Set Architecture | RISC |
Device Core | PowerPC |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
Maximum Speed (MHz) | 300 |
UART | 0 |
USART | 0 |
Data Cache Size | 32KB |
USB | 0 |
Multiply Accumulate | No |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 2.1 |
I/O Voltage (V) | 2.5|3.3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 2.1(Max) |
Package Width | 21 |
Package Length | 21 |
PCB changed | 255 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 255 |
Lead Shape | Ball |