Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
Open Frame | |
AC/DC | |
2 | |
Fixed | |
-5|5 | |
2.5|3 | |
25 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
1% | |
4% | |
0.65(Typ) | |
47 to 63 | |
±6 | |
73(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
50mV(Max) | |
No | |
-10 | |
60 | |
150 | |
Mounting | Screw |
Package Height | 28 |
Package Width | 61 |
Package Length | 107 |
PCB changed | 7 |
7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this PD-2505 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5|-5 V and maximum output power of 25 W. This part's 2 outputs can handle a current up to 3|2.5 A. This part has a temperature range of -10 °C to 60 °C.