Anaren, IncPD0922J5050S2HFRF Combiners and Dividers
Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Divider | |
IC | |
1 | |
2 | |
950 to 2150 | |
12 | |
12 | |
10dB | |
50 | |
Single-Ended | |
Single-Ended | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 |
Package Length | 2.04 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |