Anaren, IncPD1722J5050S2HFRF Combiners and Dividers
Divider 1700MHz to 2200MHz 6-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8517.79.00.00 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Divider | |
IC | |
1700 to 2200 | |
13 | |
18dB | |
50 | |
Single-Ended | |
Single-Ended | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 |
Package Length | 2.04 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |