SwitchcraftPD3FSC3Connector Audio and Video
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
3 | |
3 | |
1 | |
Solder Cup | |
Straight | |
Black | |
26.3 | |
30.8 | |
31.8 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Panel Mount |
Make a secure connection for your applications' sound with the xlr connector PD3FSC3 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. PD3FSC3 is housed in thermoplastic. Its 3 terminals use the solder cup termination method. This product is 26.3 mm long, 31.8 mm tall and 30.8 mm deep.