SwitchcraftPD3MSC1Connector Audio and Video
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
1 | |
Solder Cup | |
Straight | |
Black | |
26.3 | |
29.9 | |
31.8 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Panel Mount |
Use the xlr connector PD3MSC1 audio and video connector from Switchcraft to make your application work properly. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a male type gender. This connector has a single port. PD3MSC1 is housed in thermoplastic. This product is 26.3 mm long, 31.8 mm tall and 29.9 mm deep. Its 3 terminals use the solder cup termination method.