Diodes IncorporatedPD3S130LQ-7Rectifiers
Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
1500 | |
Single | |
Active | |
-65 | |
-65 to 125 | |
30 | |
1 | |
0.42 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.25 |
Package Length | 1.9 |
PCB changed | 2 |
Supplier Package | PowerDI 323 |
2 |