Diodes IncorporatedPD3Z284C2V7-7Zener

Zener Diode Single 2.7V 7% 100Ohm 500mW 2-Pin PowerDI 323 T/R

This PD3Z284C2V7-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 20 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

82,899 parts: Ships in 11 days

    Total$100.04Price for 1170

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1717+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 82,899 parts
      • Price: $0.0855