Microchip TechnologyPD69210C-022319Power Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 45W 32-Pin LGA EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PSE Controller | |
IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
45 | |
No | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
32 |