Compliant | |
EAR99 | |
Obsolete | |
PDM1-S12-D3-S | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
10.8 | |
12 | |
13.2 | |
-3.3|3.3 | |
-0.152|0.152 | |
1 | |
1500VDC | |
DC/DC | |
100(Typ) | |
Yes | |
18%(Typ) | |
1.5% | |
76(Typ) | |
-40 | |
105 | |
Extended | |
Fixed | |
2.4 | |
Mounting | Through Hole |
Package Height | 9.3 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |