Compliant with Exemption | |
EAR99 | |
Obsolete | |
PDM2-S12-S12-D | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
12 | |
0.167 | |
2 | |
1500VDC | |
DC/DC | |
100(Typ) | |
Yes | |
8%(Typ) | |
1.2% | |
82(Typ) | |
-40 | |
105 | |
Fixed | |
2.8 | |
Mounting | Through Hole |
Package Height | 7.7 |
Package Width | 10.16 |
Package Length | 20.32 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
5 | |
Lead Shape | Through Hole |