CUI Inc PDQ15-Q48-D5-D DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -5V/5V -1.5A/1.5A 15W 6-Pin DIP Module
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-5|5 | |
-1.5|1.5 | |
15 | |
1500VDC | |
DC/DC | |
400(Typ) | |
Yes | |
1% | |
0.5% | |
85(Typ) | |
Positive | |
-40 | |
105 | |
Extended | |
Fixed | |
18 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |