CUI IncPDQE10-Q48-D15-TDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.333A/0.333A 10W 6-Pin Tray
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-15|15 | |
-0.333|0.333 | |
10 | |
1500VDC | |
DC/DC | |
350(Typ) | |
Yes | |
1%|1.5% | |
0.5%|1% | |
87(Typ) | |
Positive | |
-40 | |
85 | |
Industrial | |
Tray | |
Fixed | |
35 | |
Mounting | Chassis |
Package Height | 21.2 |
Package Width | 31.5 |
Package Length | 76 |
PCB changed | 6 |
6 |