CUI Inc PDQE10-Q48-D24-D DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT 24V/-24V -0.208A/0.208A 10W 6-Pin DIP Module Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-24|24 | |
-0.208|0.208 | |
10 | |
1500VDC | |
DC/DC | |
350(Typ) | |
Yes | |
1%|1.5% | |
0.5%|1% | |
87(Typ) | |
Positive | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
15 | |
Mounting | Through Hole |
Package Height | 11.7 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |
