Diodes IncorporatedPDR5G-13Rectifiers
Diode Switching 400V 5A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Single Dual Anode | |
Active | |
-65 | |
-65 to 150 | |
400 | |
5 | |
1.15 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
Converting from AC to DC is simple when using a switching diode PDR5G-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A.