Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.5 | |
36 | |
85 | |
264 | |
120 | |
370 | |
4000VAC | |
0.5%(Typ) | |
1.5%(Typ) | |
0.9 | |
47 to 63 | |
±2(Typ) | |
89(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-40 | |
70 | |
Bag | |
Mounting | DIN Rail |
Package Height | 92.66 |
Package Width | 35 |
Package Length | 58 |
PCB changed | 4 |
4 |